Lumileds 2.86 V White LED 3737 Surface LUXEON TX L1T2-4070000000000
- RS Stock No.:
- 170-0913
- Mfr. Part No.:
- L1T2-4070000000000
- Manufacturer:
- Lumileds
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0913
- Mfr. Part No.:
- L1T2-4070000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 3737 | |
| Mount Type | Surface | |
| Forward Voltage | 2.86V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 360 lm @ 1000 mA | |
| Lens Dimensions | 3.7 x 3.7 mm | |
| Lens Shape | Dome | |
| Series | LUXEON TX | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
Product Type LED | ||
LED Colour White | ||
Package Type 3737 | ||
Mount Type Surface | ||
Forward Voltage 2.86V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 360 lm @ 1000 mA | ||
Lens Dimensions 3.7 x 3.7 mm | ||
Lens Shape Dome | ||
Series LUXEON TX | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
Lumileds LUXEON TX Series LEDs
The LUXEON TX lighting class LED, from Lumileds, is a drop-in upgrade for the LUXEON T LED providing higher luminous flux and excellent efficacy to enable tight beam control in high light output and directional applications.
Hot testing and binning of LUXEON TX LEDs at real world operating conditions (700mA with Tj: 85°C) ensures in-application performance and Freedom from Binning allows LUXEON TX LEDs to deliver excellent colour consistency. This makes it possible to optimise for low system cost or for the very highest efficacy.
The reliable LUXEON TX LED is Ideal for applications including: MR16 and PAR retro-fit lamps, down lights, high bay and low bay lighting, street lighting and architectural lighting.
High efficacy and light output from a Compact SMT 3737 package LED
Low typical forward voltage: 2.8V (at 700mA)
Low thermal resistance: 3K/W
Hot tested Tj: 85°C
LED Viewing angle: 120°
Visible Light LEDs, Lumileds
Related links
- Lumileds 2.86 V White LED 3737 Surface LUXEON TX L1T2-4070000000000
- Lumileds 2.86 V White LED 3737 Surface LUXEON TX L1T2-5070000000000
- Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-6570000002900
- Lumileds3 V White LED 3737 SMD, LUXEON TX L1T2-5080500002500
- Lumileds2.86 V White LED 3737 SMD, LUXEON TX L1T2-2780300000000
- Lumileds 3.5 V White LED Surface LUXEON C L1C1-4070000000000
- ams OSRAM 3 V White LED 3737 Surface OSLON Black Flat S KW HHL532.TK-S2S8-4L07M0-2686
- Lumileds 11.2 V White LED Surface LUXEON M LXR7-SW40
