ams OSRAM 2.5 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-EAFB-1-1

Subtotal (1 reel of 2000 units)*

€316.00

(exc. VAT)

€388.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.158€316.00

*price indicative

RS Stock No.:
170-9631
Mfr. Part No.:
LS E63F-EAFB-1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Maximum Forward Current

70mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Number of Pins

4

Viewing Angle

30 °

LED Luminosity

6.7 cd

Lens Dimensions

3.4 x 3 x 3.7 mm

LED Luminous Flux

6400 mLm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

633nm

Lens Colour

Clear

Lens Finish

Clear

Series

Power TOPLED Lens

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Power TOPLED Dome Lens Series LEDs


The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a Compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and Symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens

Focused viewing angle

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy