Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-2780002011001
- RS Stock No.:
- 814-0932
- Mfr. Part No.:
- L130-2780002011001
- Manufacturer:
- Lumileds
Subtotal (1 tape of 50 units)*
€5.00
(exc. VAT)
€6.00
(inc. VAT)
In Stock
- Plus 350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 50 + | €0.10 | €5.00 |
*price indicative
- RS Stock No.:
- 814-0932
- Mfr. Part No.:
- L130-2780002011001
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 240mA | |
| Package Type | 3020 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminous Flux | 44.5 lm | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 3 x 2 x 0.52 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | LUXEON 3020 | |
| Lens Finish | Diffused | |
| Colour Temperature | 2700K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 240mA | ||
Package Type 3020 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminous Flux 44.5 lm | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 3 x 2 x 0.52 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series LUXEON 3020 | ||
Lens Finish Diffused | ||
Colour Temperature 2700K | ||
Automotive Standard No | ||
Lumileds LUXEON 3020 Series LEDs
The LUXEON 3020 series of LEDs, from Lumileds, are hot color targeted 3V LEDs. With up to 155 lm/W available, the LUXEON 3020 LEDs are in a reliable QFN EMC package with a 3020 footprint. Lumileds LUXEON 3020 devices deliver superior lumen maintenance and assure ANSI compliance at operating condition. Their high lumen output and Compact 3020 footprint makes high lumen density design feasible whilst also providing design flexibility. The LUXEON 3020 are Ideal for mass production of affordable and reliable bulbs/lamps. They also simplify system design and integration with hot colour targeting. Suitable applications for the LUXEON 3020 LEDs are downlights, high bay, low bay, indoor area lighting and retrofit lamps.
Up to 155 lm/W
Reliable QFN EMC package
Hot targeted at 85˚C
1/9 micro color binning
High lumen output and Compact 3020 footprint
LUXEON 3020 is tested and binned at Tj = 25°C and 120 mA DC
Visible Light LEDs, Lumileds
Related links
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-2780002011001
- Lumileds 3.3 V White LED 3020 Surface LUXEON 3020 L130-5080002011001
- Nichia 3.2 V White LED 3020 Surface NSSW100DT NSSW100D
- Lumileds 24 V White LED 3030 Surface LUXEON 3030 HV L130-40800BHV00001
- Lumileds 3.3 V Green LED 2835 Surface LUXEON 2835 L128-GRN1003500000
- Lumileds 3.3 V Cyan LED 2835 Surface LUXEON 2835 L128-CYN1003500000
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-5080HA30000B1
- Lumileds 2.71 V White Mid-Power LED 3030 Surface LUXEON 3030 L130-3080HA30000B1
