Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ L1CU-MNT1000000000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
173-6521
Mfr. Part No.:
L1CU-MNT1000000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED

LED Colour

Mint

Maximum Forward Current

350mA

Package Type

Surface Mount

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

3.5V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

132 lm

Lens Dimensions

2 x 2 x 0.8 mm

Lens Shape

Square

Standards/Approvals

RoHS

Lens Colour

Green

Lens Finish

Clear

Series

LUXEON CZ

Automotive Standard

No

COO (Country of Origin):
MY
LUXEON CZ Color Line is an optically advanced portfolio of Color and White LEDs. Designed to maximize punch, the LUXEON CZ Color Line is the optimal LED solution for architecture, entertainment and emergency vehicle lighting applications.

Small and symmetrical 2x2mm² package

Industry leading Hot/Cold Factors and the lowest thermal resistance

Maximized punch (cd/lm)

Architectural & Entertainment

Lamps

Color Tunable

Specialty Lighting

Emergency Vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy