Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- RS Stock No.:
- 173-6518
- Mfr. Part No.:
- L1CU-CYN1000000000
- Manufacturer:
- Lumileds
Subtotal (1 pack of 5 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
Last RS stock
- Final 830 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.65 | €3.25 |
*price indicative
- RS Stock No.:
- 173-6518
- Mfr. Part No.:
- L1CU-CYN1000000000
- Manufacturer:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | Cyan | |
| Product Type | LED | |
| Maximum Forward Current | 350mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2 x 2 x 0.8 mm | |
| LED Luminous Flux | 73 lm | |
| Lens Shape | Square | |
| Dominant Wavelength | 510nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Blue | |
| Series | LUXEON CZ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour Cyan | ||
Product Type LED | ||
Maximum Forward Current 350mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2 x 2 x 0.8 mm | ||
LED Luminous Flux 73 lm | ||
Lens Shape Square | ||
Dominant Wavelength 510nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Blue | ||
Series LUXEON CZ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Lumileds LED
The Lumileds LUXEON CZ series is a 3.5V, white LED is an optically advanced portfolio and designed to maximize punch. It has a length of 2mm, a width of 2mm and a height of 0.8mm. This LED comes with 110lm luminous flux and a white square shape lens.
Features and Benefits
• Small and symmetrical 2mm²x2mm² package
• Industry leading hot/cold factors and the lowest thermal resistance
• Maximized punch (cd/lm)
• Minimum operating temperature is -40°C
• Viewing angle is 120°
• Only one LED
Applications
• Architecture
• Colour tuneable
• Emergency vehicle
• Entertainment
• Lamps
• Speciality lighting
Related links
- Lumileds 3.5 V Cyan LED Surface Mount Surface LUXEON CZ L1CU-CYN1000000000
- Lumileds 3.5 V Cyan LED 2x2 mm2 Surface LUXEON C L1C1-CYN1000000000
- Lumileds 3.5 V Green LED Surface Mount Surface LUXEON CZ L1CU-GRN1000000000
- Lumileds 3.5 V Mint LED Surface Mount Surface LUXEON CZ L1CU-MNT1000000000
- Lumileds 3.5 V Blue LED Surface Mount Surface LUXEON CZ L1CU-BLU1000000000
- Lumileds 3.5 V Royal Blue LED Surface Mount Surface LUXEON CZ L1CU-RYL1000000000
- Lumileds 3.5 V White LED Surface LUXEON CZ L1CU-5070000000000
- Lumileds 3.5 V PC Amber LED Surface LUXEON CZ L1CU-PCA1000000000
