Bivar 2.6 V Red LED 1005 Surface SM0402RC SM0402RC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9627
Mfr. Part No.:
SM0402RC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

Red

Package Type

1005

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

78mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

90 mcd

Lens Dimensions

1 x 0.5 x 0.5 mm

Lens Shape

Rectangular

Dominant Wavelength

631nm

Standards/Approvals

RoHS Compliant

Lens Finish

Clear

Lens Colour

Clear

Series

SM0402RC

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0402, Red, 645nm, 90mcd, Water Clear Lens, 130 Deg Viewing Angle

Industry Standard 0402 Package

LED Color: Red

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy