Bivar 2.6 V Green LED 1005 Surface SM0402GC
- RS Stock No.:
- 174-9625
- Mfr. Part No.:
- SM0402GC
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9625
- Mfr. Part No.:
- SM0402GC
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | 1005 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1 x 0.5 x 0.5 mm | |
| LED Luminosity | 28.5 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 572nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Green | ||
Package Type 1005 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1 x 0.5 x 0.5 mm | ||
LED Luminosity 28.5 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 572nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 0402, Green, 573nm, 28.5mcd, Water Clear Lens, 130 Deg Viewing Angle
Industry Standard 0402 Package
LED Color: Green
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.6 V Green LED 1005 Surface SM0402GC
- Bivar 2.6 V Red LED 1005 Surface SM0402RC SM0402RC
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- Bivar 2.6 V Green LED 2012 Surface SM0805UGC
- Wurth Elektronik 2.5 V Green LED 1005 Surface WL-SMCC 150040VS73240
- Wurth Elektronik 3.9 V Green LED 1005 Surface WL-SMCC 150040GS73220
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
