Bivar 2.6 V Red LED 1608 Surface SM0603 SM0603URC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9632
Mfr. Part No.:
SM0603URC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

1608

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

78mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

55 mcd

Lens Dimensions

1.6 x 0.8 x 0.6 mm

Lens Shape

Dome

Dominant Wavelength

640nm

Standards/Approvals

RoHS

Series

SM0603

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0603, Ultra Red, 655nm, 55mcd, Water Clear Lens, 130 Deg Viewing Angle.

Industry Standard 0603 Package

Color: Red

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy