Bivar 2.6 V Red LED 1005 Surface SM0402RC SM0402RC
- RS Stock No.:
- 174-9773
- Mfr. Part No.:
- SM0402RC
- Manufacturer:
- Bivar
Subtotal (1 pack of 25 units)*
€3.30
(exc. VAT)
€4.05
(inc. VAT)
Last RS stock
- Final 2,300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.132 | €3.30 |
*price indicative
- RS Stock No.:
- 174-9773
- Mfr. Part No.:
- SM0402RC
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 30mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 78mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 1 x 0.5 x 0.5 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 631nm | |
| Lens Colour | Clear | |
| Series | SM0402RC | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 30mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 78mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 1 x 0.5 x 0.5 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 631nm | ||
Lens Colour Clear | ||
Series SM0402RC | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 0402, Red, 645nm, 90mcd, Water Clear Lens, 130 Deg Viewing Angle
Industry Standard 0402 Package
LED Color: Red
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.6 V Red LED 1005 Surface SM0402RC SM0402RC
- Bivar 2.6 V Green LED 1005 Surface SM0402GC
- Bivar 2.6 V Red LED 1608 Surface SM0603 SM0603URC
- Bivar 2.6 V Red LED 3216 Surface SM1 SM1206NHC-IL
- Vishay 2.4 V Red LED 1005 Surface Ultrabright VLMS1500-GS08
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- Bivar 4 V Blue LED 1005 Surface SM0402BWC SM0402BWC
- Bivar 2.6 V RGB LED 3225 Surface SMTL4-RGY SM1210RGB
