Bivar 2.4 V RGB LED 0605 Surface SMTL4-RGY SM0605RGB
- RS Stock No.:
- 174-9832
- Mfr. Part No.:
- SM0605RGB
- Manufacturer:
- Bivar
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.46
(exc. VAT)
€11.64
(inc. VAT)
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.946 | €9.46 | - |
| 50 - 90 | €0.847 | €8.47 | 10% |
| 100 - 240 | €0.824 | €8.24 | 12% |
| 250 - 490 | €0.804 | €8.04 | 15% |
| 500 + | €0.785 | €7.85 | 17% |
*price indicative
- RS Stock No.:
- 174-9832
- Mfr. Part No.:
- SM0605RGB
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | RGB | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 0605 | |
| Packaging | Anti-Static Poly Bag | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 80mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.6 x 1.5 x 0.6 mm | |
| LED Luminosity | 120 mcd, 145 mcd, 700 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm, 525nm, 635nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SMTL4-RGY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour RGB | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 0605 | ||
Packaging Anti-Static Poly Bag | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 80mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.6 x 1.5 x 0.6 mm | ||
LED Luminosity 120 mcd, 145 mcd, 700 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm, 525nm, 635nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SMTL4-RGY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LED, SMD, 0605, Tri-Color, Red / Green / Blue, (630nm / 523nm / 468nm), (120mcd / 700mcd / 145mcd), Water Clear Lens, 120 Deg Viewing Angle
Industry Standard 0605 Package
LED Color: Red/ Green/ Blue
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.4 V RGB LED 0605 Surface SMTL4-RGY SM0605RGB
- Bivar 2.4 V Green, Red LED PLCC 4 Surface SMTL4-RGY SMTL4-SBC
- Bivar 2.4 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-SRGY
- Bivar 2.6 V RGB LED 3225 Surface SMTL4-RGY SM1210RGB
- Bivar 2.3 V Green Yellow LED PLCC 4 Surface SMTL4-RGY SMTL4-RGY
- Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- Wurth Elektronik 2.4 V RGB LED 5050 Surface WL-SFTW 150505M173300
- Wurth Elektronik 2.4 V RGB LED 1616 Surface WL-SFCD 150066M153000
