Bivar 2.3 V Green LED 1608 Surface SM0603GCL

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
174-9801
Mfr. Part No.:
SM0603GCL
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Package Type

1608

Mount Type

Surface

Forward Voltage

2.3V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

3.6 mcd

Lens Dimensions

1.6 x 0.8 x 0.6 mm

Lens Shape

Dome

Dominant Wavelength

574nm

Lens Colour

Clear

Lens Finish

Clear

COO (Country of Origin):
CN
LED, SMD, 0603, Green, 575nm, 3.6mcd, Water Clear Lens, 130 Deg Viewing Angle, Low Current

Industry Standard 0603 Package

Color: Green

Water Clear Lens

Wide Viewing Angle for Uniform Output

2mA Low Operating Current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy