Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- RS Stock No.:
- 274-4977
- Mfr. Part No.:
- ASCKCG00-NW5X5020302
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.82
(exc. VAT)
€3.47
(inc. VAT)
In Stock
- 52,530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.282 | €2.82 |
| 50 - 90 | €0.277 | €2.77 |
| 100 - 490 | €0.163 | €1.63 |
| 500 - 1990 | €0.16 | €1.60 |
| 2000 + | €0.128 | €1.28 |
*price indicative
- RS Stock No.:
- 274-4977
- Mfr. Part No.:
- ASCKCG00-NW5X5020302
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 72mW | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 5.4 lm | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 524nm | |
| Series | ASCKCx00 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 72mW | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 5.4 lm | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 524nm | ||
Series ASCKCx00 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Broadcom Surface mount LEDs utilize InGaN chips in a small form factor DFN 2 package. The LEDs are designed with high reliability performance to work under a wide range of environmental conditions. The small form factor package enables flexibilities in product designs. The LEDs are Ideal for a wide range of applications.
JEDEC MSL 3 standard
Wide 120 degree viewing angle
Enhanced silicone resin encapsulation
Related links
- Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- Broadcom 2.1 V Red LED 1608 Surface ASCKCx00 ASCKCR00-BU5V5020402
- Kingbright 4.1 V Green LED 1608 Surface KPT-1608 KPT-1608ZGC
- Kingbright 2.6 V Green LED 1608 Surface KPG-1608 KPG-1608CGKC-T
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- Bivar 2.3 V Green LED 1608 Surface SM0603GCL
- ROHM 3.8 V Green LED 1608 Surface CSL0902ET1C
- ROHM 3 V Green LED 1608 Surface CSL0901x CSL0901ET1
