Bivar 2.6 V Yellow LED 2012 Surface SM0805YC
- RS Stock No.:
- 174-9852
- Mfr. Part No.:
- SM0805YC
- Manufacturer:
- Bivar
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9852
- Mfr. Part No.:
- SM0805YC
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 2 x 1.2 x 0.8 mm | |
| LED Luminosity | 6 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 585nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 2 x 1.2 x 0.8 mm | ||
LED Luminosity 6 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 585nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
LED, SMD, 0805, Yellow, 583nm, 6mcd, Water Clear Lens, 130 Deg Viewing Angle.
Industry Standard 0805 Package
Color: Yellow
Water Clear Lens
Wide Viewing Angle for Uniform Output
Related links
- Bivar 2.6 V Yellow LED 2012 Surface SM0805YC
- Bivar 2.6 V Green LED 2012 Surface SM0805UGC
- Bivar 2.6 V Amber LED 2012 Surface SM0805AC
- Lite-On 2.6 V Yellow LED 2012 Surface CHIP LED 0805 LTST-C170YKT
- Bivar 2.6 V Yellow LED 3216 Surface SM1 SM1206NYC-IL
- ROHM 2.2 V Yellow LED 2012 Surface SML SML-H12Y8TT86C
- Kingbright 2.5 V Yellow LED 2012 Surface KPT-2012 KPT-2012YC
- Kingbright 2.5 V Yellow LED 2012 Surface KP-2012 KP-2012YC
