Bivar 2.6 V Amber LED 2012 Surface SM0805AC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9637
Mfr. Part No.:
SM0805AC
Manufacturer:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED

LED Colour

Amber

Package Type

2012

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

78mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

6 mcd

Lens Dimensions

2 x 1.2 x 1.1 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

607nm

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
LED, SMD, 0805, Amber, 610nm, 6mcd, Water Clear Lens, 130 Deg Viewing Angle.

Industry Standard 0805 Package

Color: Amber

Water Clear Lens

Wide Viewing Angle for Uniform Output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy