ams OSRAM2.6 V Red LED SMD, OSLON SSL 150 GH CSHPM1.24-4T2U-1-0
- RS Stock No.:
- 175-1952
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-1952
- Mfr. Part No.:
- GH CSHPM1.24-4T2U-1-0
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Radiant Flux | 560mW | |
| Number of Pins | 2 | |
| Viewing Angle | 150 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 640 nm | |
| Series | OSLON SSL 150 | |
| Dimensions | 3 x 3 x 1.59mm | |
| Forward Current | 100 → 1000mA | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Radiant Flux 560mW | ||
Number of Pins 2 | ||
Viewing Angle 150 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 640 nm | ||
Series OSLON SSL 150 | ||
Dimensions 3 x 3 x 1.59mm | ||
Forward Current 100 → 1000mA | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- MY
New, higher performing OSLON SSL family LED with well known superior robustness, high reliability, long lifetime, low thermal resistance. Perfectly addressing applications demanding for high efficiency and long lifetime requirement.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 150°
colour: 660 nm (hyper red)
Radiant Flux: typ. 425 mW
Photosynthetic Photon Flux: typ. 2.32 μmol/s
Radiant Efficiency: typ. 59 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Horticultural Lighting
Viewing angle at 50 % IV: 150°
colour: 660 nm (hyper red)
Radiant Flux: typ. 425 mW
Photosynthetic Photon Flux: typ. 2.32 μmol/s
Radiant Efficiency: typ. 59 %
Corrosion Robustness: Superior Corrosion Robustness
Applications
Accent and effect lighting
Horticultural Lighting
Related links
- ams OSRAM2.6 V Red LED SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- ams OSRAM1.85 V Red LED 3030 (1212) SMD, OSLON SSL 150 GF CSHPM1.24-3S4S-1
- ams OSRAM 2.07 V Red LED Ceramic package Surface OSLON SSL 120 GH CSSPM1.24-4T2U-1-1-L
- ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1
- ams OSRAM3.25 V Blue LED SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1
- ams OSRAM3.25 V White LED SMD, OSLON SSL 80 LUW CR7P LSLU-MMMW-1
- ams OSRAM3.2 V Blue LED SMD, OSLON SSL 80 GB CS8PM1.13-HYHZ-35-0
