ams OSRAM 2.07 V Red LED Ceramic package Surface OSLON SSL 120 GH CSSPM1.24-4T2U-1-1-L
- RS Stock No.:
- 224-9938
- Mfr. Part No.:
- GH CSSPM1.24-4T2U-1-1-L
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
Last RS stock
- Final 2,635 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | €1.364 | €6.82 |
| 20 - 245 | €0.772 | €3.86 |
| 250 - 495 | €0.746 | €3.73 |
| 500 - 995 | €0.708 | €3.54 |
| 1000 + | €0.68 | €3.40 |
*price indicative
- RS Stock No.:
- 224-9938
- Mfr. Part No.:
- GH CSSPM1.24-4T2U-1-1-L
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 1A | |
| Package Type | Ceramic package | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.07V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.7 x 1.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | OSLON SSL 120 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 1A | ||
Package Type Ceramic package | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.07V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.7 x 1.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series OSLON SSL 120 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors red LED has well known superior robustness, high reliability, long lifetime, low thermal resistance. It is SMT ceramic package with silicone lens. It has applications in architecture and horticulture lighting. It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001.
Typically it has 120° radiation
It has operating temperature from -40 °C to 125 °C
Related links
- ams OSRAM 2.07 V Red LED Ceramic package Surface OSLON SSL 120 GH CSSPM1.24-4T2U-1-1-L
- ams OSRAM2.6 V Red LED SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- ams OSRAM2.15 V Red LED 3030 (1212) SMD, OSLON SSL 120 GH CSSPM1.24-4T2U-1-0
- ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1
- ams OSRAM 2.7 V Green LED Ceramic package Surface OSLON SSL 80 GT CS8PM1.13-LSLU-26-1
- ams OSRAM2.6 V Red LED SMD, OSLON SSL 150 GH CSHPM1.24-4T2U-1-0
- ams OSRAM 2.6 V Red LED SMT Ceramic Surface GH CS8PM1.24-4T2U-1-L
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON KW CELNM4.TK-S6S9-5L26M1-2686
