ams OSRAM 2.1 V Red LED Ceramic package Surface OSLON SSL 150 GR CSHPM1.23-KQKS-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€10.72

(exc. VAT)

€13.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€1.072€10.72
50 - 90€0.94€9.40
100 - 190€0.793€7.93
200 - 490€0.77€7.70
500 +€0.74€7.40

*price indicative

Packaging Options:
RS Stock No.:
224-9940
Mfr. Part No.:
GR CSHPM1.23-KQKS-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

1A

Package Type

Ceramic package

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

150 °

LED Luminous Flux

86 lm

Lens Dimensions

2.7 x 1.51 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

623nm

Lens Colour

Clear

Lens Finish

Clear

Series

OSLON SSL 150

Automotive Standard

No

The OSRAM Opto Semiconductors red LED has well known superior robustness, high reliability, long lifetime, low thermal resistance. It is SMT ceramic package with silicone lens. It has applications in architecture, medical illumination, photo therapy. It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001.

Typically it has 120° radiation

It has operating temperature from -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy