Wurth Elektronik 3.4 V Blue LED 2214 Surface WL-SMTW 150224BS73100

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

€579.00

(exc. VAT)

€711.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000€0.193€579.00
6000 - 6000€0.188€564.00
9000 +€0.183€549.00

*price indicative

RS Stock No.:
176-4970
Mfr. Part No.:
150224BS73100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Blue

Product Type

LED

Package Type

2214

Maximum Forward Current

30mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

102mW

Forward Voltage

3.4V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

220 mcd

Lens Dimensions

2 x 1.4 x 1.31 mm

Lens Shape

Rectangular

Standards/Approvals

DIN EN 62471:2008

Dominant Wavelength

456nm

Series

WL-SMTW

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

Characteristics

Low energy consumption

High reliability

Low current requirement

Fast switching

Flexibility in design

Top view

Compact package outline, ideal for miniature applications

Variety of colors

ESD Protection with a Zener diode

Applications

Backlight in LCD, cellular phones, switches, keys, displays

illuminated advertising, panel

Lighting device: indicator, general lighting

Camera flash, hand carrier flash

Coupling into light guides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy