Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRD 156125BS57000
- RS Stock No.:
- 176-5020
- Mfr. Part No.:
- 156125BS57000
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-5020
- Mfr. Part No.:
- 156125BS57000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 1205 | |
| Maximum Forward Current | 60mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| LED Luminosity | 80 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Series | WL-SMRD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 1205 | ||
Maximum Forward Current 60mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.9V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
LED Luminosity 80 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Series WL-SMRD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Small size & thin body for space saving
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
Compatible with automatic placement machine
Diffused lens
Applications
Front panel indicators
LCD backlighting
Keypad backlighting
Push button backlighting
Symbol and switch backlighting
General lighting
Related links
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRD 156125BS57000
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRW 156125BS75000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000
- Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
- Wurth Elektronik 3.9 V Blue LED 3216 Surface WL-SMRW 156120BS82500
- Wurth Elektronik 3.9 V Blue LED 0603 Surface WL-SMCC 150060BS73220
- Wurth Elektronik 3.9 V Blue LED 0603 Surface WL-SMCD 150060BS55040
