Wurth Elektronik 2.4 V Red LED 3210 Surface WL-SMSW 155124RS73200A
- RS Stock No.:
- 176-5059
- Mfr. Part No.:
- 155124RS73200A
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€444.00
(exc. VAT)
€546.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.148 | €444.00 | - |
| 6000 - 6000 | €0.143 | €429.00 | 3% |
| 9000 + | €0.138 | €414.00 | 6% |
*price indicative
- RS Stock No.:
- 176-5059
- Mfr. Part No.:
- 155124RS73200A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 20mA | |
| Package Type | 3210 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMSW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 20mA | ||
Package Type 3210 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS | ||
Series WL-SMSW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Low power consumption
High reliability
Low current requirement
No UV/ IR radiation
Wide viewing angle
Excellent for edge lighting displays and backlighting indicators
Ideal for miniature applications
Compatible with automatic placement equipment
Applications
Backlighting for LCD
Sidelighting applications
Indicator and backlighting for telecommunication
Backlighting for symbols, switches and dashboards
General use
Related links
- Wurth Elektronik 2.4 V Red LED 3210 Surface WL-SMSW 155124RS73200A
- Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- Wurth Elektronik 2.4 V Yellow LED 3210 Surface WL-SMSW 155124YS73200A
- Wurth Elektronik 2.4 V Red, Green LED 3210 Surface WL-SBSW 155124RG73200
- Wurth Elektronik 2 V Green LED 3210 Surface WL-SMSW 155124VS73200
- Wurth Elektronik 3.9 V Blue LED 3210 Surface WL-SMSW 155124BS73200A
- Wurth Elektronik 2 V Yellow LED 3210 Surface WL-SMSW 155124YS73200
- Wurth Elektronik 3.4 V Blue LED 3210 Surface WL-SMSW 155124BS73200
