Wurth Elektronik 2.4 V Green LED 3216 Surface WL-SMRW 156120VS82500

Subtotal (1 pack of 50 units)*

€15.70

(exc. VAT)

€19.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.314€15.70

*price indicative

Packaging Options:
RS Stock No.:
176-6099
Mfr. Part No.:
156120VS82500
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Green

Product Type

LED

Package Type

3216

Maximum Forward Current

40mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Maximum Power Dissipation

48mW

Number of Pins

2

Viewing Angle

20 °

LED Luminosity

1050 mcd

Lens Dimensions

3.2 x 1.6 x 1.85 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

573nm

Lens Finish

Clear

Series

WL-SMRW

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Ideal for narrow space applications

Narrow viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panels indicators

LCD backlighting

Backlighting for keypad, symbol and switch button

Messenger board

Networking and telecommunications

Mobile devices

Instrumentation

Fitness wearables

Audio and video

Medical and healthcare

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy