Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRW 156125VS75000
- RS Stock No.:
- 176-5031
- Mfr. Part No.:
- 156125VS75000
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€780.00
(exc. VAT)
€960.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.26 | €780.00 |
| 6000 - 6000 | €0.251 | €753.00 |
| 9000 + | €0.243 | €729.00 |
*price indicative
- RS Stock No.:
- 176-5031
- Mfr. Part No.:
- 156125VS75000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1205 | |
| Maximum Forward Current | 40mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 573nm | |
| Series | WL-SMRW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1205 | ||
Maximum Forward Current 40mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 573nm | ||
Series WL-SMRW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Ideal for narrow space applications
Narrow viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
To emit light through a small cut-out hole in PCB
Compatible with automatic placement machine
Applications
Front panels indicators
LCD backlighting
Backlighting for keypad, symbol and switch button
Messenger board
Networking and telecommunications
Mobile devices
Instrumentation
Fitness wearables
Audio and video
Medical and healthcare
Related links
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRW 156125VS75000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRW 156125GS75000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRW 156125YS75000
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRW 156125RS75000
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RG73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RV73000
