Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRD 156125RS57000
- RS Stock No.:
- 176-6084
- Mfr. Part No.:
- 156125RS57000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 250 more to save €2.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.15
(exc. VAT)
€10.03
(inc. VAT)
In Stock
- 225 unit(s) ready to ship from another location
- Plus 1,550 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.326 | €8.15 | - |
| 250 - 600 | €0.316 | €7.90 | €2.50 |
| 625 - 1225 | €0.307 | €7.68 | €11.88 |
| 1250 - 2475 | €0.296 | €7.40 | €37.50 |
| 2500 + | €0.288 | €7.20 | €95.00 |
*price indicative
- RS Stock No.:
- 176-6084
- Mfr. Part No.:
- 156125RS57000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 1205 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 48mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| LED Luminosity | 110 mcd | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Series | WL-SMRD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 1205 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 48mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
LED Luminosity 110 mcd | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Series WL-SMRD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Small size & thin body for space saving
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
Compatible with automatic placement machine
Diffused lens
Applications
Front panel indicators
LCD backlighting
Keypad backlighting
Push button backlighting
Symbol and switch backlighting
General lighting
Related links
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRD 156125RS57000
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRW 156125RS75000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRD 156125YS57000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RG73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RV73000
- Wurth Elektronik 2.4 V Red, Blue LED 1205 Surface WL-SBRW 156125RB73000
- Wurth Elektronik 3.9 V Blue LED 1205 Surface WL-SMRD 156125BS57000
