Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000
- RS Stock No.:
- 176-5030
- Mfr. Part No.:
- 156125VS57000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 6000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€780.00
(exc. VAT)
€960.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €0.26 | €780.00 | - |
| 6000 - 6000 | €0.251 | €753.00 | 3% |
| 9000 + | €0.243 | €729.00 | 6% |
*price indicative
- RS Stock No.:
- 176-5030
- Mfr. Part No.:
- 156125VS57000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 1205 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 48mW | |
| Number of Pins | 2 | |
| Viewing Angle | 160 ° | |
| Lens Dimensions | 3.2 x 1.2 x 1.1 mm | |
| LED Luminosity | 40 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 573nm | |
| Standards/Approvals | IEC 60286-3:2013DIN EN 62471:2008IPC/JEDEC J-STD-020E | |
| Series | WL-SMRD | |
| Lens Colour | Clear | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 1205 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 48mW | ||
Number of Pins 2 | ||
Viewing Angle 160 ° | ||
Lens Dimensions 3.2 x 1.2 x 1.1 mm | ||
LED Luminosity 40 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 573nm | ||
Standards/Approvals IEC 60286-3:2013DIN EN 62471:2008IPC/JEDEC J-STD-020E | ||
Series WL-SMRD | ||
Lens Colour Clear | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Characteristics
Small size & thin body for space saving
Ideal for narrow space applications
Wide viewing angle
Low power consumption
Industry standard footprint
Small package for exceptional brightness
Compatible with automatic placement machine
Diffused lens
Applications
Front panel indicators
LCD backlighting
Keypad backlighting
Push button backlighting
Symbol and switch backlighting
General lighting
Related links
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRD 156125VS57000
- Wurth Elektronik 3.9 V Green LED 1205 Surface WL-SMRD 156125GS57000
- Wurth Elektronik 2.4 V Green LED 1205 Surface WL-SMRW 156125VS75000
- Wurth Elektronik 2.4 V Red LED 1205 Surface WL-SMRD 156125RS57000
- Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRD 156125YS57000
- Wurth Elektronik 2.4 V Green, Yellow LED 1205 Surface WL-SBRW 156125YV73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RG73000
- Wurth Elektronik 2.4 V Red, Green LED 1205 Surface WL-SBRW 156125RV73000
