Wurth Elektronik 2.4 V Red, Blue LED 1205 Surface WL-SBRW 156125RB73000

Subtotal (1 pack of 25 units)*

€10.80

(exc. VAT)

€13.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.432€10.80

*price indicative

Packaging Options:
RS Stock No.:
176-6220
Mfr. Part No.:
156125RB73000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

LED

LED Colour

Red, Blue

Package Type

1205

Maximum Forward Current

20mA

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

2

Maximum Power Dissipation

48mW

Forward Voltage

2.4V

Number of Pins

4

Viewing Angle

120 °

Lens Dimensions

3.2 x 1.2 x 0.8 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

470nm, 624nm

Series

WL-SBRW

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Bi-color

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Standard Soldering Pad

Small package for exceptional brightness

To emit light through a small cut-out hole in PCB

Compatible with automatic placement machine

Applications

Front panel indicators

LCD backlighting

Backlighting for keypads, symbols and switch buttons

Messenger board

Networking and telecommunications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy