Wurth Elektronik 2.4 V Yellow LED 1205 Surface WL-SMRD 156125YS57000

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.18

(exc. VAT)

€11.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225€0.367€9.18
250 - 600€0.357€8.93
625 - 1225€0.346€8.65
1250 - 2475€0.334€8.35
2500 +€0.324€8.10

*price indicative

Packaging Options:
RS Stock No.:
176-6168
Mfr. Part No.:
156125YS57000
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

30mA

Package Type

1205

Packaging

Bulk

Mount Type

Surface

Maximum Power Dissipation

114mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

160 °

LED Luminosity

70 mcd

Lens Dimensions

3.2 x 1.2 x 1.1 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

589nm

Lens Colour

Clear

Lens Finish

Diffused

Series

WL-SMRD

Automotive Standard

No

COO (Country of Origin):
TW
Characteristics

Small size & thin body for space saving

Ideal for narrow space applications

Wide viewing angle

Low power consumption

Industry standard footprint

Small package for exceptional brightness

Compatible with automatic placement machine

Diffused lens

Applications

Front panel indicators

LCD backlighting

Keypad backlighting

Push button backlighting

Symbol and switch backlighting

General lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy