ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C

Get a bulk buy discount

Add 6000 more to save €24.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€234.00

(exc. VAT)

€288.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.078€234.00-
6000 - 6000€0.074€222.00€24.00
9000 +€0.07€210.00€72.00

*price indicative

RS Stock No.:
177-9984
Mfr. Part No.:
SML-D12M8WT86C
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green, Yellow

Product Type

LED

Maximum Forward Current

20mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

54mW

Forward Voltage

2.2V

Number of Pins

2

LED Luminosity

25 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

575nm

Lens Colour

White

Series

EXCELED

Lens Finish

Milky White

Automotive Standard

No

COO (Country of Origin):
JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.

EXCELED™ series

Original device technology enables high brightness and high reliability

Note

Includes free software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy