ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
- RS Stock No.:
- 178-0615
- Mfr. Part No.:
- SML-D12M8WT86C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€11.00
(exc. VAT)
€14.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | €0.11 | €11.00 |
| 200 - 200 | €0.105 | €10.50 |
| 300 - 400 | €0.076 | €7.60 |
| 500 - 900 | €0.068 | €6.80 |
| 1000 + | €0.062 | €6.20 |
*price indicative
- RS Stock No.:
- 178-0615
- Mfr. Part No.:
- SML-D12M8WT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green, Yellow | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 54mW | |
| Number of Pins | 2 | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| LED Luminosity | 25 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 575nm | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Series | EXCELED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green, Yellow | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 54mW | ||
Number of Pins 2 | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
LED Luminosity 25 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 575nm | ||
Lens Finish Milky White | ||
Lens Colour White | ||
Series EXCELED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
EXCELED™ series
Original device technology enables high brightness and high reliability
Note
Includes free software
Related links
- ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
- ROHM 2.2 V Green LED 0603 Surface SML-31 SML-310PTT86
- ROHM 2.2 V Green, Yellow LED SML-A12 Surface SML SML-A12M8TT86
- ROHM 2.2 V Green, Yellow LED 1608 Surface SML SML-D13M8WT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-010MTT86
- ROHM 2.2 V Green, Yellow LED 1208 Surface SML SML-012M8TT86
- ROHM 2.2 V Yellow LED 0603 Surface SML SML-D12Y8WT86
