ROHM 2.2 V Green LED 0603 Surface SML-31 SML-310PTT86
- RS Stock No.:
- 700-7922
- Mfr. Part No.:
- SML-310PTT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-7922
- Mfr. Part No.:
- SML-310PTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Moisture-proof bags with Desiccant (silica gel) | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 55mW | |
| Number of Pins | 2 | |
| LED Luminosity | 4 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 555nm | |
| Standards/Approvals | RoHS | |
| Series | SML-31 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Moisture-proof bags with Desiccant (silica gel) | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 55mW | ||
Number of Pins 2 | ||
LED Luminosity 4 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.8 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 555nm | ||
Standards/Approvals RoHS | ||
Series SML-31 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-31 Series LEDs
The SML-31 Chip LEDs, from ROHM Semiconductor, are in the 1608 package. The SML-31 LEDs are available in a range of colour variations and diverse luminous intensity types.
1.6 x 0.8 mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
- ROHM 2.2 V Green, Yellow LED 0603 Surface EXCELED SML-D12M8WT86C
- ROHM 2.2 V Red LED 0603 Surface SML SML-D12V1WT86
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12D1WT86
- ROHM 2.2 V Orange LED 0603 Surface SML-D12x1 SML-D12M1WT86
- ROHM 2.2 V Yellow LED 0603 Surface SML SML-D12Y8WT86
- ROHM 2.2 V Yellow LED 0603 Surface SML-D12x1 SML-D12Y1WT86
- ROHM 2.2 V Green LED 2012 Surface SML SML-M13PTT86
