ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- RS Stock No.:
- 178-0543
- Mfr. Part No.:
- SML-D13FWT86C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.00
(exc. VAT)
€13.50
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
- Plus 2,600 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.22 | €11.00 |
| 100 - 200 | €0.157 | €7.85 |
| 250 - 450 | €0.126 | €6.30 |
| 500 - 950 | €0.094 | €4.70 |
| 1000 + | €0.078 | €3.90 |
*price indicative
- RS Stock No.:
- 178-0543
- Mfr. Part No.:
- SML-D13FWT86C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 81mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| LED Luminosity | 22 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 566nm | |
| Series | SML | |
| Lens Finish | Milky White | |
| Lens Colour | White | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 81mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
LED Luminosity 22 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 566nm | ||
Series SML | ||
Lens Finish Milky White | ||
Lens Colour White | ||
Automotive Standard AEC-Q101 | ||
ROHM's chip LED lineup consists of standard type, top-view type, side-view type and reverse-mount type.
Original device technology enables high brightness and high reliability
Related links
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.1 V Yellow LED 0603 Surface SML SML-310YTT86
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R
- ROHM 2.2 V Green LED 0603 Surface SML SML-E12P8WT86
