ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R
- RS Stock No.:
- 244-0125
- Mfr. Part No.:
- SML-P13PTT86R
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-0125
- Mfr. Part No.:
- SML-P13PTT86R
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0402 | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Standards/Approvals | RoHS | |
| Series | SML-P12x/P13x | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0402 | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Standards/Approvals RoHS | ||
Series SML-P12x/P13x | ||
Automotive Standard No | ||
The ROHM's PICOLED series LED has forward voltage of 2.1 V and power dissipation of 52 mW. It is generally used in home appliance, Industrial Equipment, Wearable and it come with green colour.
Package Type Mini-mold
LED Type Standard
Application Home appliance, Industrial Equipment, Wearable
Package size[mm] 1.0x0.6 (t=0.2)
Emitting colour Green
Related links
- ROHM 2.1 V Green LED 0402 Surface SML-P12x/P13x SML-P13PTT86R
- ROHM 2.1 V Green LED 0402 Surface SML SML-P13FTT86R
- ROHM 2.1 V Green LED 0603 Surface SML SML-512MWT86
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
- ROHM 2.1 V Green LED 0603 Surface SML SML-D13FWT86C
- ROHM 2.1 V Green, Yellow LED 0605 Surface SML SML-A12WTT86
- Kingbright 2.1 V Green LED 0402 Surface KPHHS-1005 KPHHS-1005MGCK
- ROHM 2.1 V Green LED 1608 Surface CSL0901x CSL0901PT1C
