Broadcom 2.1 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1440
- RS Stock No.:
- 178-1539
- Mfr. Part No.:
- HLMP-1440
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€238.00
(exc. VAT)
€292.00
(inc. VAT)
Last RS stock
- Final 14,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.119 | €238.00 |
*price indicative
- RS Stock No.:
- 178-1539
- Mfr. Part No.:
- HLMP-1440
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 20mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 45 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 585nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 20mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 45 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 585nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-1340/1440/1540/K640 Series LEDs
The HLMP-1340, HLMP-1440, HLMP-1540 and HLMP-K640 series, from Avago Technologies, are ultra-bright LED lamps. They come in the standard T-1 (3mm) through-hole package. The Avago HLMP-1340/1440/1540/K640 LEDs use a higher intensity material than conventional LED lamps, making an improvement in their performance.
The HLMP‑1340 Series Lamps are Gallium Arsenide Phosphide on Gallium Phosphide red light emitting diodes. The HLMP‑1440 Series are Gallium Arsenide Phosphide on Gallium Phosphide yellow light emitting diodes. The HLMP-1540 and HLMP-K640 Series Lamps are Gallium Phosphide green light emitting diodes.
Suitable applications for these LEDs include; lighted switches, backlight front panels, light pipe sources and keyboard indicators.
Features of the HLMP-1340/1440/1540/K640 series LEDs:
- Improved brightness
- Improved colour performance
- Standard T-1 (3mm) package
- Sturdy leads
- IC compatible
- Low current capability
- Reliable and rugged
- Variety of colours
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1440
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1521
- Broadcom 2.1 V Green LED 3 mm (T-1) Through Hole HLMP HLMP-1503-D0002
- Broadcom 2.1 V Emerald Green LED 3 mm (T-1) Through Hole HLMP HLMP-K600
- Broadcom 1.8 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1719
- Broadcom 2 V Yellow LED 3 mm (T-1) Through Hole HLMP HLMP-1401
