Broadcom 2.1 V LED 5 mm (T-1 3/4) Through Hole HLMP-EH3A-WX0DD
- RS Stock No.:
- 178-1638
- Mfr. Part No.:
- HLMP-EH3A-WX0DD
- Manufacturer:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 178-1638
- Mfr. Part No.:
- HLMP-EH3A-WX0DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 5 x 8.71 mm | |
| LED Luminosity | 7.4 cd | |
| LED Luminous Flux | 2.3 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 615nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 5 x 8.71 mm | ||
LED Luminosity 7.4 cd | ||
LED Luminous Flux 2.3 lm | ||
Lens Shape Round | ||
Dominant Wavelength 615nm | ||
Lens Colour Clear | ||
Avago HLMP-ED/EG/EH/EL Series LEDs
The HLMP-EDxx, HLMP-EGxx, HLMP-EHxx and HLMP-ELxx series, from Avago Technologies, are extra high brightness LED lamps. This family of precision optical performance AllnGaP LEDs offer a high light output for readability in sunlight. They are also very reliable. The AllnGaP technology enables these LEDs to provide a stable light output over long periods of time.
The HLMP-ED/EG/EH/EL series are untinted LED lamps in T-1 3/4 (5mm) packages incorporating second generation optics. This produces a well defined spatial radiation pattern at specific viewing cone angles.
Made from an optical grade epoxy, the HLMP-ED/EG/EH/EL LEDs offer high temperature and high moisture resistance performance in outdoor signal and sign applications. It contains both uv-a and uv-b inhibitors to reduce the effects of long term exposure to direct sunlight.
Suitable applications for the HLMP-ED/EG/EH/EL include; traffic management, solar power signs and commercial outdoor advertising.
Features of the HLMP-ED/EG/EH/EL LEDs:
- Viewing angle: 15°, 23°, 30°
- High luminous output
- Superior resistance to moisture
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V LED 5 mm (T-1 3/4) Through Hole HLMP-EH3A-WX0DD
- Broadcom 2.1 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG3B-WX0DD
- Broadcom 2.4 V Orange LED Indicator T-1 3/4 Through Hole HLMP‑EHxx HLMP-EH3A-WX0DD
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3507
- Broadcom 2.1 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3519
- Broadcom 2.1 V Yellow LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-C315
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL1A-Z1KDD
