Broadcom 3.6 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM2H-130DD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-1643
Mfr. Part No.:
HLMP-CM2H-130DD
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Package Type

5 mm (T-1 3/4)

Packaging

Ammo

Mount Type

Through Hole

Maximum Power Dissipation

110mW

Forward Voltage

3.6V

Number of Pins

2

Viewing Angle

23 °

LED Luminous Flux

475 lm/W

Lens Dimensions

5 (Dia.) x 9.7 mm

LED Luminosity

35000 mcd

Lens Shape

Oval

Standards/Approvals

RoHS

Dominant Wavelength

525nm

Series

HLMP

Lens Finish

Non-Diffused

Lens Colour

Green

Automotive Standard

No

Avago HLMP-CBxx and HLMP-CMxx Series LEDs


The HLMP-CBxx and HLMP-CMxx family, from Avago Technologies, are precision optical performance LEDs. They come in blue and green colour varieties. The HLMP-CBxx and HLMP-CMxx LEDs are in un-tinted, non-diffused, standard T-1 3/4 (5mm) packages.

Suitable applications include traffic signals, commercial outdoor advertising, front panel backlighting and front panel indicators.

Features of the HLMP-CBxx and HLMP-CMxx LEDs:

- Well defined spatial radiation pattern

- High luminous output

- Un-tinted and non-diffused

- Viewing angle: 15°, 23° and 30°

- Moisture resistant

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy