Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- RS Stock No.:
- 922-6800
- Mfr. Part No.:
- HLMP-CM3B-Z10DD
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€1,070.00
(exc. VAT)
€1,316.00
(inc. VAT)
Last RS stock
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.535 | €1,070.00 |
*price indicative
- RS Stock No.:
- 922-6800
- Mfr. Part No.:
- HLMP-CM3B-Z10DD
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Forward Voltage | 3.2V | |
| Maximum Power Dissipation | 116mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 16.5 cd | |
| Lens Dimensions | 5 x 8.7 mm | |
| Lens Shape | Round | |
| Standards/Approvals | JEDEC (HBM ESD Class 1C), RoHS | |
| Dominant Wavelength | 525nm | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Forward Voltage 3.2V | ||
Maximum Power Dissipation 116mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 16.5 cd | ||
Lens Dimensions 5 x 8.7 mm | ||
Lens Shape Round | ||
Standards/Approvals JEDEC (HBM ESD Class 1C), RoHS | ||
Dominant Wavelength 525nm | ||
Lens Colour Clear | ||
Series HLMP | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
Avago HLMP-Cx1A/1B/2A/2B/3A/3B Series LEDs
Avago Technologies' HLMP-Cx1A/1B/2A/2B/3A/3B series are 5mm blue and green LED lamps. They come in T-1 3/4 (5mm) packages and are untinted and non-diffused. The HLMP-Cx1A/1B/2A/2B/3A/3B colours are high intensity blue and green. They use efficient InGaN material technology and incorporate second generation optic. They produce well defined spatial radiation patterns at specific viewing cone angles.
This family also offer high temperature and moisture resistance performance in outdoor sign and signal applications. The epoxy package contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight. Suitable applications for the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs include; commercial outdoor advertising, traffic signs and variable message signs.
Features of the HLMP-Cx1A/1B/2A/2B/3A/3B LEDs:
- High luminous output
- Untinted, non-diffused
- Blue and green colours
- Viewing angle: 15°, 23° and 30°
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HM75-34CDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD
