Broadcom 3.4 V Green LED 3210 Surface Chip LED HSMQ-C110
- RS Stock No.:
- 178-1652
- Mfr. Part No.:
- HSMQ-C110
- Manufacturer:
- Broadcom
Subtotal (1 reel of 3000 units)*
€1,134.00
(exc. VAT)
€1,395.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.378 | €1,134.00 |
*price indicative
- RS Stock No.:
- 178-1652
- Mfr. Part No.:
- HSMQ-C110
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3210 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 150 mcd | |
| Lens Dimensions | 3.2 x 1 x 1.5 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 527nm | |
| Standards/Approvals | RoHS | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3210 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 150 mcd | ||
Lens Dimensions 3.2 x 1 x 1.5 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 527nm | ||
Standards/Approvals RoHS | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HSMx-C110 Series LEDs
The HSMx-C110 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a right angle package with compact dimensions of 3.2 x 1.0 x 1.5 mm.
The HSMx-C110 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C110 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C110 series:
- Compact package
- Industry standard footprint
- Viewing angle: 130°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Right angle & reverse mount package available
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.4 V Green LED 3210 Surface Chip LED HSMQ-C110
- Broadcom 3.4 V Green LED 0603 Surface Chip LED HSMQ-C191
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
- Kingbright 4.1 V Green LED 3210 Surface KPA-3210ZGC
- Broadcom 1.8 V Red LED 3210 Surface HSMx-Cxxx HSMH-C110
- Wurth Elektronik 2 V Green LED 3210 Surface WL-SMSW 155124VS73200
- Wurth Elektronik 2.4 V Green LED 3210 Surface WL-SMSW 155124VS73200A
- Wurth Elektronik 3.9 V Green LED 3210 Surface WL-SMSW 155124GS73200A
