Broadcom 1.9 V Amber LED 0603 Surface HSMA HSMA-C120

Subtotal (1 reel of 4000 units)*

€712.00

(exc. VAT)

€876.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.178€712.00

*price indicative

RS Stock No.:
178-1667
Mfr. Part No.:
HSMA-C120
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Maximum Forward Current

25mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

1.9V

Maximum Power Dissipation

60mW

Number of Pins

2

Viewing Angle

155 °

LED Luminosity

90 mcd

Lens Dimensions

1.6 x 1 x 0.6 mm

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

592nm

Series

HSMA

Lens Colour

Clear

Lens Finish

Untinted, Non-Diffused

Automotive Standard

No

Avago HSMx-C120 Series LEDs


The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.

The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C120 series:

- Compact package

- Industry standard 0603 footprint

- Viewing angle: 155°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -30°C to +85°C

- Various colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy