Broadcom 1.9 V Amber LED 3 mm (T-1) Through Hole SunPower HLMA-KL00-I0000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
841-5062
Mfr. Part No.:
HLMA-KL00-I0000
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Amber

Package Type

3 mm (T-1)

Maximum Forward Current

50mA

Mount Type

Through Hole

Packaging

Ammo

Forward Voltage

1.9V

Number of Pins

2

Viewing Angle

45 °

Lens Dimensions

3.43 x 4.7 mm

LED Luminous Flux

0.5 lm

LED Luminosity

200 mcd

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Series

SunPower

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

Avago HLMA-KL00 and HLMA-KH00 Series LEDs


The HLMA-KL00 and HLMA-KH00, from Avago Technologies, are SunPower series through-hole LEDs. They are high performance LEDs in the standard T-1 (3mm) package. This family of non-diffused, untinted LEDs use AllnGaP LED technology which offer high luminous efficiency and are capable of producing high light output over a wide range of drive currents. Suitable applications for the HLMA-KL00 and HLMA-KH00 LEDs include; outdoor message boards, safety lighting equipment, signalling applications, portable equipment, medical equipment, automotive lighting and alternative to incandescent lamps.

Features of the HLMA-KL00 and HLMA-KH00 LEDs:

- High LED material efficiency

- High light output over a wide range of currents

- Low power dissipation

- Amber and red-orange colours

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy