Broadcom 3.5 V White LED Tape & Reel Surface ASMT-Jx3x ASMT-JW32-NWY01
- RS Stock No.:
- 178-3014
- Mfr. Part No.:
- ASMT-JW32-NWY01
- Manufacturer:
- Broadcom
Subtotal (1 reel of 250 units)*
€655.00
(exc. VAT)
€805.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €2.62 | €655.00 |
*price indicative
- RS Stock No.:
- 178-3014
- Mfr. Part No.:
- ASMT-JW32-NWY01
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | Tape & Reel | |
| Maximum Forward Current | 700mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Maximum Power Dissipation | 3W | |
| Number of Pins | 6 | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 168.4 lm/W | |
| Lens Dimensions | 4 x 4 x 1.85 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Colour Temperature | 10000K | |
| Series | ASMT-Jx3x | |
| Lens Colour | Yellow | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour White | ||
Product Type LED | ||
Package Type Tape & Reel | ||
Maximum Forward Current 700mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Maximum Power Dissipation 3W | ||
Number of Pins 6 | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 168.4 lm/W | ||
Lens Dimensions 4 x 4 x 1.85 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Colour Temperature 10000K | ||
Series ASMT-Jx3x | ||
Lens Colour Yellow | ||
Automotive Standard No | ||
Avago ASMT-Jx3x Series LEDs
The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited.
The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.
The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.
Small footprint with symmetrical outline and low profile
High current operation
High reliability with long operating life
Wide viewing angle > 140°
Silicone encapsulated MSL 1 product
Non-ESD sensitive (threshold > 16kV)
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.5 V White LED Tape & Reel Surface ASMT-Jx3x ASMT-JW32-NWY01
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
- Broadcom 3.5 V White LED Surface ASMT-AY31-NUW01
- Broadcom 3 V White LED 0603 Surface ASMT-CW20
- ams OSRAM OSLUX 860 nm IR LED Tape & Reel Surface package
- RND 2 V Yellow LED Tape & Reel Surface RND 135 RND 135-00185
- ams OSRAM SFH 940 nm IR LED Tape & Reel Surface package
- SFH 47278CS A01-CA1CB1 ams OSRAM OSLON Black 950 nm LED Tape & Reel Surface Mount package
