Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
- RS Stock No.:
- 178-3038
- Mfr. Part No.:
- ASMT-JA30-ARS01
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-3038
- Mfr. Part No.:
- ASMT-JA30-ARS01
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 700mA | |
| Package Type | Surface Mount | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 2730mW | |
| Number of Pins | 6 | |
| Viewing Angle | 165 ° | |
| LED Luminous Flux | 48 lm | |
| Lens Dimensions | 4 x 4 x 1.85 mm | |
| Lens Shape | Round | |
| Standards/Approvals | EIA, MSL 1 | |
| Dominant Wavelength | 590nm | |
| Series | ASMT-Jx3x | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 700mA | ||
Package Type Surface Mount | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 2730mW | ||
Number of Pins 6 | ||
Viewing Angle 165 ° | ||
LED Luminous Flux 48 lm | ||
Lens Dimensions 4 x 4 x 1.85 mm | ||
Lens Shape Round | ||
Standards/Approvals EIA, MSL 1 | ||
Dominant Wavelength 590nm | ||
Series ASMT-Jx3x | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago ASMT-Jx3x Series LEDs
The Avago 3W Mini Power SMT LED is a high performance energy efficient light source with high thermal capacity and capable of handling high drive currents. The low-profile package design and ultra-small footprint makes it suitable for a wide variety of applications, especially where available space and height is a limited.
The ASMT-Jx31 & ASMT-Jx32 types have an electrically isolated metal slug; in the ASMT-Jx33 series the slug is electrically connected to the LED anode.
The White Mini Power LED has a good CRI (Colour Rendering Index) and is available in a range of correlated colour temperatures from 2700K to 10000K.
Small footprint with symmetrical outline and low profile
High current operation
High reliability with long operating life
Wide viewing angle > 140°
Silicone encapsulated MSL 1 product
Non-ESD sensitive (threshold > 16kV)
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
- Broadcom 3.5 V White LED Tape & Reel Surface ASMT-Jx3x ASMT-JW32-NWY01
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- Broadcom 2.1 V Amber LED SMT Surface AAMD-Lx38 AAMD-LL38-XY002
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3B-WXKDV
- Broadcom 2.1 V Amber LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EL3A-WXKDD
