Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- RS Stock No.:
- 178-3091
- Mfr. Part No.:
- HLMP-3750
- Manufacturer:
- Broadcom
Subtotal (1 tape of 2000 units)*
€396.00
(exc. VAT)
€488.00
(inc. VAT)
In Stock
- 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 + | €0.198 | €396.00 |
*price indicative
- RS Stock No.:
- 178-3091
- Mfr. Part No.:
- HLMP-3750
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 25mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 24 ° | |
| LED Luminosity | 90.2 mcd | |
| Lens Dimensions | 9.19 x 5.08 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 626nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | HLMP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 25mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 24 ° | ||
LED Luminosity 90.2 mcd | ||
Lens Dimensions 9.19 x 5.08 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 626nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series HLMP | ||
Automotive Standard No | ||
Avago HLMP-3x07/3x50/3x60/3x90 Series LEDs
This family of LEDs, from Avago Technologies, are non-diffused lamps in standard T-1 3/4 (5mm) package. These ultra-bright LED lamps offer a high performance to conventional LEDs. Suitable applications for the LEDs include; lighted switches, backlighting front panels, light pipe sources and keyboard indicators.
This family includes HLMP-3707, HLMP-3907, HLMP-3750, HLMP-3850, HLMP-3950, HLMP-3960, HLMP-3390, HLMP-3490 and HLMP-3590.
Features:
- Improved brightness
- Improved colour performance
- Standard T-1 3/4 (5mm) package
- IC compatible
- Low current capability
- Reliable and rugged
- Variety of colour available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3750
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-3301
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-EG30-NR000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG15-UX000
- Broadcom 1.9 V Red LED 5 mm (T-1 3/4) Through Hole HLMP-E HLMP-EG08-YZ000
- Broadcom 1.9 V Green, Red LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-4000
- Broadcom 1.9 V Orange LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-D401
- Broadcom 1.9 V Red LED 3 mm (T-1) Through Hole HLMP HLMP-1301
