ams OSRAM 3.4 V White LED 4014 Surface E4014 KW DPLS32.EC-6H6J-4H8I-1
- RS Stock No.:
- 181-4317
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4H8I-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-4317
- Mfr. Part No.:
- KW DPLS32.EC-6H6J-4H8I-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 180mA | |
| Package Type | 4014 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Viewing Angle | 120 ° | |
| Colour Rendering Index CRI | 80% | |
| Lens Dimensions | 4 x 0.65 x 1.4 mm | |
| LED Luminosity | 11.1 → 17.5 cd | |
| LED Luminous Flux | 35.5 (6H) lm, 56 (6J) lm | |
| Standards/Approvals | IEC 62471:2006 | |
| Lens Colour | Silicone Resin | |
| Lens Finish | Epoxy Package | |
| Colour Temperature | 5000K | |
| Series | E4014 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 180mA | ||
Package Type 4014 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Viewing Angle 120 ° | ||
Colour Rendering Index CRI 80% | ||
Lens Dimensions 4 x 0.65 x 1.4 mm | ||
LED Luminosity 11.1 → 17.5 cd | ||
LED Luminous Flux 35.5 (6H) lm, 56 (6J) lm | ||
Standards/Approvals IEC 62471:2006 | ||
Lens Colour Silicone Resin | ||
Lens Finish Epoxy Package | ||
Colour Temperature 5000K | ||
Series E4014 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
This compact LED offers an extremely low-profile and compact design of 4.0 x 1.4 x 0.65 mm, uniform distribution of light and rugged plastic housing. The warm white KW DPLS32.EC is targeted at applications for indoor lighting in automobiles (ceiling, navigation, lighting) and aircraft.
Related links
- ams OSRAM 3.4 V White LED 4014 Surface E4014 KW DPLS32.EC-6H6J-4H8I-1
- ams OSRAM 3.15 V White LED 4014 Surface SYNIOS E4014 KW DPLS32.EC-6H6J-4C8E-1
- ams OSRAM 3.15 V White LED 4014 Surface SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1
- ams OSRAM 3.15 V White LED SMT Surface SYNIOS P2720 KW DPLS32.EC-6H6J-4U8X-1
- ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1
- ams OSRAM 3.4 V White LED PLCC Surface TOPLED LW TWTG.BB-BXCX-2B12C3-Z486
- ams OSRAM 3.4 V White LED Ceramic package Surface OSLON KW CELNM4.TK-S6S9-5L26M1-2686
- ams OSRAM 3.4 V White LED Ceramic package Surface KW CVLMM2.TK KW CVLMM2.TK-Y2Y6-4L35M3-2686
