ams OSRAM 3.5 V White LED SMD Epoxy Surface P2720 KW DMLN32.SB-7H6K-H5S7-MU-15B5

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
181-4318
Mfr. Part No.:
KW DMLN32.SB-7H6K-H5S7-MU-15B5
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

White

Package Type

SMD Epoxy

Maximum Forward Current

300mA

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

3.5V

Viewing Angle

120 °

LED Luminous Flux

40 (7H) lm, 90 (6K) lm

LED Luminosity

12.5 → 28.1 cd

Lens Dimensions

2 x 0.6 x 2.6 mm

Standards/Approvals

IEC 60810

Series

P2720

Automotive Standard

No

COO (Country of Origin):
MY
This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KW DMLN32.SB product is meant to provide superior light quality in ¼ mm² chip size class.

Package: SMD epoxy package

Chip technology: UX:3

Typ. Radiation: 120° (Lambertian emitter)

Color: Cx = 0.27, Cy = 0.25 (● white)

Applications

Head-Up Display LED & Laser

Interior Illumination (e.g. Ambient Map)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy