ams OSRAM 3 V White LED 3030 Surface DURIS S5 GW PSLM31.FM-G9GW-40S5-1
- RS Stock No.:
- 181-6818
- Mfr. Part No.:
- GW PSLM31.FM-G9GW-40S5-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.30
(exc. VAT)
€11.45
(inc. VAT)
Last RS stock
- Final 2,750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.186 | €9.30 |
| 250 - 450 | €0.169 | €8.45 |
| 500 - 700 | €0.152 | €7.60 |
| 750 - 1450 | €0.135 | €6.75 |
| 1500 + | €0.126 | €6.30 |
*price indicative
- RS Stock No.:
- 181-6818
- Mfr. Part No.:
- GW PSLM31.FM-G9GW-40S5-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Maximum Forward Current | 400mA | |
| Package Type | 3030 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 3V | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| LED Luminous Flux | 24 → 28.5 lm | |
| Colour Rendering Index CRI | 90% | |
| Standards/Approvals | cURus | |
| Colour Temperature | 4000K | |
| Series | DURIS S5 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Maximum Forward Current 400mA | ||
Package Type 3030 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 3V | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
LED Luminous Flux 24 → 28.5 lm | ||
Colour Rendering Index CRI 90% | ||
Standards/Approvals cURus | ||
Colour Temperature 4000K | ||
Series DURIS S5 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
DURIS® S 5 is also available in several colour versions, offering exciting and efficient opportunities for innovative applications and designs. Thanks to OSRAM innovation colour chip UX:3 & TF, all colours achieve state of the art efficacy and brightness. All these colours enable less LED usage and smaller PCB design, and thus cost savings in assembly.
Wide spectrum colour solution
Complete portfolio with industrial standard footprint (3030) of 3 mm x 3 mm
Epoxy based package
Best in class flux with hot/cold factor (85 °C to 25 °C)
Applications
Smart lighting
Residential Indoor Lighting
Residential Outdoor Lighting
colour changing mood lighting designs
High colour quality tunable white retrofits
High colour quality tunable white LED fits (RGB solution to achieve tunable white)
Consumer horticulture lighting
Related links
- ams OSRAM 3 V White LED 3030 Surface DURIS S5 GW PSLM31.FM-G9GW-40S5-1
- ams OSRAM 6.8 V White LED 3030 Surface DURIS S5 GW PSLR31.FM-K2K4-50S5-1
- ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- Osram Opto3.1 V White LED 3030 (1212) SMD, DURIS S5 GW PSLLS1.EC-GUHQ-5C7E-1
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KULQ-5R8T-1
- ams OSRAM 2.95 V White LED SMT Surface DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 2.4 V Red LED Ceramic package Surface DURIS S5 GR PSLM31.23-FTGP-46-1
