ams OSRAM 2.95 V White LED SMT Surface DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- RS Stock No.:
- 194-6448
- Mfr. Part No.:
- GW PSLM31.WB-JSJU-M1M6-1
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 194-6448
- Mfr. Part No.:
- GW PSLM31.WB-JSJU-M1M6-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.95V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 2.55 x 0.6 mm | |
| LED Luminous Flux | 56 → 71 lm | |
| Lens Shape | Square | |
| Standards/Approvals | cURus | |
| Series | DURIS® S 5 | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.95V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 2.55 x 0.6 mm | ||
LED Luminous Flux 56 → 71 lm | ||
Lens Shape Square | ||
Standards/Approvals cURus | ||
Series DURIS® S 5 | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The compact, mid-power Duris S5 LED with industry standard 3030 package that come with high efficacies, colour quality and long lifetimes ideal choice for all indoor General lighting applications.
Package: white SMT package, coloured diffused resin
Typ. Radiation: 120° (Lambertian emitter)
Luminous Flux: typ. 58 lm
Luminous efficacy: typ. 197 lm/W
Applications
Architecture / Garden Lighting (LED & Laser)
Mood Lighting
Related links
- ams OSRAM 2.95 V White LED SMT Surface DURIS® S 5 GW PSLM31.WB-JSJU-M1M6-1
- ams OSRAM 3.3 V White LED SMT Surface DURIS E 2835 GW JTLPS1.1B-LLMN-M1M6-1
- ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX53-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX55-1
- ams OSRAM 23.2 V White LED SMT Surface DURIS S8 GW P9LR34.EM-M1M6-XX55-1
- ams OSRAM 5.8 V White LED SMT Surface DURIS S8 GW P9LR35.EM-M1M6-XX53-1
- ams OSRAM 3 V White LED 3030 Surface DURIS S5 GW PSLM31.FM-G9GW-40S5-1
