ams OSRAM 2.1 V Red LED 3030 Surface OSLON Square GH CSSRM4.24-V6V8-1-1
- RS Stock No.:
- 196-9087
- Mfr. Part No.:
- GH CSSRM4.24-V6V8-1-1
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.13
(exc. VAT)
€5.08
(inc. VAT)
Last RS stock
- Final 684 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €2.065 | €4.13 |
| 10 - 98 | €1.88 | €3.76 |
| 100 - 498 | €1.77 | €3.54 |
| 500 - 998 | €1.65 | €3.30 |
| 1000 + | €1.53 | €3.06 |
*price indicative
- RS Stock No.:
- 196-9087
- Mfr. Part No.:
- GH CSSRM4.24-V6V8-1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 1A | |
| Package Type | 3030 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.87 x 2.17 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Series | OSLON Square | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 1A | ||
Package Type 3030 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.87 x 2.17 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Series OSLON Square | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The OSRAM Opto Semiconductors GH CSSRM4.24 series is the most compact and high-power LED which is very robust, highly-reliable, has long lifetime and low thermal resistance. It has typical radiation 120° (Lambertian emitter). The OSRAM Opto Semiconductors LED complies to ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B). It can be used in various architectural applications and horticulture lighting.
SMT ceramic package with silicone lens
Radiant Flux: typ. 1035 mW
Radiant Efficiency: typ. 73 %
Photosynthetic Photon Flux: typ. 5.65 μmol/s
Related links
- ams OSRAM 2.1 V Red LED 3030 Surface OSLON Square GH CSSRM4.24-V6V8-1-1
- ams OSRAM 2.1 V Red LED SMD Surface OSLON Square GH CSSRM6.24-V8A2-1-1
- ams OSRAM 2 V Red High Power LED SMT Ceramic Surface OSLON Square GH CSSRM5.24-V8A2-1-1
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V6V9-1-1-700-R33
- ams OSRAM 1.8 V Hyper Red High Power LED SMT Ceramic Surface OSLON Square GH CSBRM4.24-V7V9-1-1-700-R33
- ams OSRAM 2.85 V Blue LED 3030 Surface OSLON SSL 150 GD CS8PM1.14-UOVJ-W4-1
- ams OSRAM 2.85 V White LED 3030 Surface OSLON SSL 80 GW CS8PM1.EM-LQLS-A333-1
- ams OSRAM 2.2 V Yellow LED 3030 Surface OSLON SSL 150 GY CSHPM1.23-KQKS-36
