Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- RS Stock No.:
- 208-0514
- Mfr. Part No.:
- ASMB-TTF0-0A20B
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€20.50
(exc. VAT)
€25.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.41 | €20.50 |
| 250 - 450 | €0.386 | €19.30 |
| 500 - 950 | €0.357 | €17.85 |
| 1000 - 2450 | €0.302 | €15.10 |
| 2500 + | €0.258 | €12.90 |
*price indicative
- RS Stock No.:
- 208-0514
- Mfr. Part No.:
- ASMB-TTF0-0A20B
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Blue, Green, Red | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 6 | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.9V | |
| Number of Pins | 6 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 990;2470;572 mcd | |
| Lens Dimensions | 3.7 x 3.5 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 628nm | |
| Lens Finish | Diffused Encapsulation | |
| Lens Colour | Clear | |
| Series | ASMB-TTF0-0A20B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Blue, Green, Red | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 6 | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.9V | ||
Number of Pins 6 | ||
Viewing Angle 110 ° | ||
LED Luminosity 990;2470;572 mcd | ||
Lens Dimensions 3.7 x 3.5 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 628nm | ||
Lens Finish Diffused Encapsulation | ||
Lens Colour Clear | ||
Series ASMB-TTF0-0A20B | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ASMB-TTF0-0A20B Series LED, 110° Viewing Angle, 3.7x3.5mm Lens Dimensions - ASMB-TTF0-0A20B
This LED is a surface-mount multicolour light-emitting diode designed for Compact indicator and signalling tasks in electronic assemblies. It delivers focused Visual output through a diffused rectangular lens and is supplied in high-volume tape-and-reel packaging for automated placement.
Features and Benefits:
• Supports 30 mA forward current for reliable drive capability
• Emits high luminous outputs for clear indication performance
• Offers a 110° viewing angle for broad visibility
• Diffused rectangular lens reduces glare and softens output
• Maximum power dissipation 120 mW minimises thermal stress
• Emits high luminous outputs for clear indication performance
• Offers a 110° viewing angle for broad visibility
• Diffused rectangular lens reduces glare and softens output
• Maximum power dissipation 120 mW minimises thermal stress
Applications
• Suitable for status indicators on industrial control panels
• Ideal for panel illumination in instrumentation displays
• Used for multicolour signalling in consumer electronics
• Can be used for Visual alerts in medical devices
• Ideal for panel illumination in instrumentation displays
• Used for multicolour signalling in consumer electronics
• Can be used for Visual alerts in medical devices
What lead configuration does it use for PCB mounting?
It is supplied in a 6-pin PLCC package intended for surface mounting.
What colours are available and how do their brightnesses compare?
The component provides blue, green and red outputs with distinct luminous intensities of 990 mcd, 2470 mcd and 572 mcd respectively.
What electrical characteristic defines the red emitters spectral position?
The red emitter has a dominant Wavelength of 628 nm.
How is the component packaged for manufacturing use?
Units are provided on tape and reel to support automated pick-and-place assembly.
Is the part suitable for automotive certification requirements?
It is not certified to automotive standards but complies with RoHS environmental restrictions.
Related links
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASMB-TTF0-0A20B ASMB-TTF0-0A20B
- Broadcom 2.9 V RGB LED PLCC 6 Surface ASCB ASCB-WTF0-0A30A
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTD7-0AA02
- Broadcom 2.1 V RGB LED PLCC 6 Surface ASMT ASMT-YTB7-0AA02
- RS PRO 2.4 V RGB LED PLCC 6 Surface
- Cree LED 2.6 V RGB LED PLCC 6 Surface CLP6C CLY6D-FKC-CK1N1D1BB7D3D3
- Cree LED 4 V RGB LED PLCC 6 Surface CLP6C CLP6C-FKB-CK1P1G1BB7R3R3
- Vishay 2.4 V RGB LED PLCC 6 Surface RGB VLMRGB6112-00-GS08
