ams OSRAM 2.9 V White LED SMD Ceramic Surface GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-4100
Mfr. Part No.:
GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Package Type

SMD Ceramic

Maximum Forward Current

1.8A

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.9V

Viewing Angle

120 °

LED Luminous Flux

317 → 430 lm

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Series

GW CSSRM3.HW

Automotive Standard

No

The OSRAM Opto Semiconductors OSLON® Square Horti White is the ideal white LED that enables luminaires to maximize system level photon efficacy performance for horticulture applications. Unlike conventional white LEDs, Horti White LEDs utilizes a customized phosphor solution designed to facilitate the increase of non-converted red photons to deliver superior fixture level efficacy. Additionally, this high-power LED provides excellent reliability, long lifetime, proven robustness and low thermal resistance in a compact footprint.

Package: SMD ceramic package with silicone lens

Typ. Radiation: 120° (Lambertian emitter)

ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)

Radiant Flux: typ. 1140 mW

Photon Flux Efficacy: 2.40 μmol/j

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy