ams OSRAM 2 V Red LED 2835 Surface DURIS E GR JTLPS1.23-G7H4-45-1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-4170
Mfr. Part No.:
GR JTLPS1.23-G7H4-45-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Maximum Forward Current

200mA

Package Type

2835

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

24.1 lm

Lens Dimensions

3.3 x 0.7 mm

Lens Shape

Square

Standards/Approvals

RoHS

Dominant Wavelength

620nm

Lens Finish

Clear

Series

DURIS E

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN
The OSRAM Opto Semiconductors DURIS® E 2835 colour family provide excellent colour rendering and supreme efficacy in cost effective industry standard LED. DURIS® E 2835 never fails to impress with its performance on system level.

Package consist of white SMT package, coloured diffused silicone resin.

The Typ. Radiation is 120° (Lambertian emitter)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy