ams OSRAM 2.4 V Green LED Surface TOPLED E1608 KP DELMS1.22-MGNH-25-E6L6-20-S

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
210-6843
Mfr. Part No.:
KP DELMS1.22-MGNH-25-E6L6-20-S
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Green

Maximum Forward Current

30mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

1.23 x 0.6 mm

LED Luminosity

21 mcd

LED Luminous Flux

64 mLm

Lens Shape

Rectangular

Dominant Wavelength

560nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

TOPLED E1608

Automotive Standard

No

The OSRAM TOPLED E1608 series LED with SMT package and colourless clear resin. It has outstanding performance which is suitable for a huge variety of applications especially automotive interior where a small package design with excellent reliability is needed.

Highly reliable

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy